Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 643067-6

CONN STRAIN RELIEF COVER 6POS / Connector Cap (Cover), Strain Relief For MTA-156 Series

$ 0.506
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 643067-6.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Farnell

Sager Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
+1.56%

CAD Models

Download TE Connectivity 643067-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity640250-6
Connector; Receptacle; 6; Crimp; Locking Ramp; 180 deg; Nylon; SL-156 Housings
TE Connectivity3-640426-6
Conn IDC Connector F 6 POS 3.96mm IDT RA Cable Mount Automotive Box/Carton
TE Connectivity770849-6
Board Connector, 6 Contact(S), 1 Row(S), Female, 0.156 Inch Pitch, Crimp Terminal, Natural
Conn Housing F 6 POS 3.96mm Crimp RA Cable Mount White Bag
Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal
6-Pin 3.96mm Header, Friction Lock, 7A, Tin Plated, TH, 23.62mm L × 10.01mm H

Descriptions

Descriptions of TE Connectivity 643067-6 provided by its distributors.

CONN STRAIN RELIEF COVER 6POS / Connector Cap (Cover), Strain Relief For MTA-156 Series
Dust Cover, Closed End; MTA-156 Connectors; Nylon; 6; Closed End; AMP
Connectors Accessories; 643067-6; TE CONNECTIVITY; 6; White; Unknown; 6
Connector Accessories 6 POS Strain Relief Closed End Cover Nylon White
MTA-156 6 Position 3.96 mm Pitch Closed End Strain Relief Cover
TE Connectivity Stress relief, MTA-156series, used forMTA-156
TYCO 06P MTA156 MOLDED C;4000 MOQ / 4000 SQ
Connector Accessory, Polyamide
Closed End Strain Relief Cover, Nylon; Accessory Type:Strain Relief Cover; For Use With:Amp Mta-156 Series Idc Connectors; Product Range:-; Connector Body Material:Nylon (Polyamide) Body; Enclosure Material:Polyester (Pet) Rohs Compliant: Yes |Amp Te Connectivity 643067-6.
06P MTA156 MOLDED COVER Connector Cover Type: Strain Relief Cover Primary Product Color: White Primary Product Material: Nylon Number of Positions: 6 Operating Temperature (Max): 105 °C Strain Relief Cover White | Connector Cap & Cover | Part Number: 643067-6 | Internal Number: 643067-6 | Nylon | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 643067-6 .
  • 643067-6.