TE Connectivity 641777-1

Strain Relief Housing Adapter, 600VAC, Csa, Ul, Vde, Universal Mate-n-lok Series
$ 0.349
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 641777-1.

TE Connectivity

Datasheet2 pages3 years ago
Technical Drawing1 page19 years ago
Instruction Sheet2 pages15 years ago

IHS

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+57.07%

CAD Models

Download TE Connectivity 641777-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

TE Connectivity350766-1
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity350779-1
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-480702-0
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 6 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 641777-1 provided by its distributors.

STRAIN RELIEF HOUSING ADAPTER, 600VAC, CSA, UL, VDE, UNIVERSAL MATE-N-LOK SERIES
Pin&Socket Connectors NATURAL NYLON CAP
STRAIN RELIEF, MATE-N-LOK; Accessory Type: Strain Relief; For Use With: Universal MATE-N-LOK Connectors; Product Range: -; SVHC: No SVHC (15-Jan-2019)
Connector Accessory, Polyamide
ADAPTER FOR CAP HOUSING RELIEF
UMNL STR/REL ADAPTER NATL Strain Relief Accessory Type: Strain Relief Adapter Primary Product Material: Nylon Primary Product Color: Natural UL Flammability Rating: UL 94V-2 Packaging Method: Bag Strain Relief Adapter Nylon Natural UL 94V-2 | Connector Strain Relief | Part Number: 641777-1 | Internal Number: 641777-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 641777-1.