Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 641215-7

Wire-Board Connector Header 7Pos, 2.54Mm; |Te Connectivity Amp 641215-7
$ 1.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 641215-7.

JRH Electronics

Datasheet6 pages2 years ago
Datasheet6 pages1 year ago

Master Electronics

Sager Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
+27.69%

CAD Models

Download TE Connectivity 641215-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity2-644486-7
Conn Shrouded Header (4 Sides) M 7 POS 2.54mm Solder ST Top Entry Thru-Hole Package
TE Connectivity3-641215-7
Conn Wire to Board M 7 POS 2.54mm Solder ST Top Entry Thru-Hole Package
TE Connectivity3-644456-7
CONN, HEADER, 7POS, 1ROW, 2.54MM; Available until stocks are exhausted Alternative available
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 7 Contacts, Through Hole, TSW Series
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 7 Contacts, Through Hole, TSW Series
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 7 Contacts, Through Hole, TSW Series

Descriptions

Descriptions of TE Connectivity 641215-7 provided by its distributors.

Wire-Board Connector Header 7Pos, 2.54Mm; |Te Connectivity Amp 641215-7
Conn Wire to Board HDR 7 POS 2.54mm Solder ST Thru-Hole Package
MTA-100 7 Position Through-Hole Single Row Straight Wire to Board Header
Pin header, 7 pole, pitch 2.54 mm, straight, natural, 641215-7
Headers & Wire Housings FRICTION LCK HDR 7P Straight Post gold
7pin 2.54mm 1 Friction Lock,Header 5A 760nm gold Through hole mounting 17.78mm(Length)*5.71mm(height)
MTA CST-100 II MT-6 and SL Connectors and Headers
07P MTA100 HDR ASSY FL/ST 30AU
CONNECTOR, HEADER, 7POS, 1ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:7Contacts; Gender:Header; Product Range:MTA 100 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Gold Plated C

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 641215-7 .