Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 641215-6

Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator
$ 1.226
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 641215-6.

IHS

Datasheet5 pages2 years ago

JRH Electronics

Sager Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-4.37%

CAD Models

Download TE Connectivity 641215-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.226
$ 1.33
Stock
23,306
131,994
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
6
6
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Gold, Tin
Gold, Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity2-644486-6
Wire-Board Connector Header 6 Position,; |Te Connectivity Amp 2-644486-6.
TE Connectivity640452-6
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Package
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Through Hole, TSW Series
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Bag
TE Connectivity3-641213-6
Conn Wire to Board HDR 6 POS 2.54mm Solder ST Thru-Hole Package

Descriptions

Descriptions of TE Connectivity 641215-6 provided by its distributors.

Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator
Connector Wire to Board Header 6 Position 2.54mm Solder Straight Thru-Hole
06P MTA100 HDR ASSY FL/ST 30AU
6pin 2.54mm 1 Friction Lock,Header 5A 760nm gold Through hole mounting
Hdr, Wire-To-Brd, 2.54Mm, 6Pos; |Te Connectivity Amp 641215-6.
Headers & Wire Housings FRICTION LCK HDR 6P Straight Post gold
MTA CST-100 II MT-6 and SL Connectors and Headers
06P MTA100 HDR ASSY FL/ST 30AU PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header: Polter & Vertical & Unshrouded & Mating Alignment | Part Number: 641215-6 | Internal Number: 641215-6 | Alias Number: 651-1079-01 | 2.54 mm | TE Connectivity | MTA 100

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 641215-6.
  • 651-1079-01