TE Connectivity 641210-5

5pin 3.96mm 1 Connector 7A 760nm gold Through hole mounting 19.8mm(Length)*18.72mm(height)
$ 2.121
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 641210-5.

IHS

Datasheet3 pages2 years ago
Datasheet3 pages2 years ago

Master Electronics

TE Connectivity

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 641210-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2019-11-01
LTD Date2019-11-04

Related Parts

TE Connectivity640387-5
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 5 Contacts, Through Hole Right Angle, MTA-156
TE Connectivity640385-5
Conn Unshrouded Header HDR 5 POS 3.96mm Solder RA Thru-Hole Package
TE Connectivity3-644613-5
5-Pin Header 3.96mm Friction Lock 7A 3.81μm Tin TH
TE Connectivity / AMP644751-5
5pin 3.96mm 1 Header 7A tin Through hole mounting 19.81mm(Length)*16.25mm(height)
TE Connectivity / AMP3-641207-5
Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Natural Insulator
TE Connectivity / AMP2-647125-5
Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator

Descriptions

Descriptions of TE Connectivity 641210-5 provided by its distributors.

5pin 3.96mm 1 Connector 7A 760nm gold Through hole mounting 19.8mm(Length)*18.72mm(height)
Conn Unshrouded Header HDR 5Power POS 3.96mm Solder ST Thru-Hole Package
Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug
Wire-Board Connector Header 5Pos, 3.96Mm; Connector Type:Wire-To-Board; Current Rating:7A; Leaded Process Compatible:No; Mounting Hole Dia:0.780; Peak Reflow Compatible (260 C):No; Terminal Type:Pcb; Voltage Rating:600V Rohs Compliant: No |Amp Te Connectivity 641210-5

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty