TE Connectivity 641210-3

Wire-Board Connector Header 3Pos, 3.96Mm; |Te Connectivity Amp 641210-3
$ 0.95
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 641210-3.

JRH Electronics

Datasheet3 pages2 years ago
Datasheet3 pages1 year ago

Master Electronics

TE Connectivity

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+49.74%

CAD Models

Download TE Connectivity 641210-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-01-01
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2019-11-01
LTD Date2019-11-04

Related Parts

TE Connectivity640385-3
Conn Unshrouded Header HDR 3 POS 3.96mm Solder RA Thru-Hole
TE Connectivity / AMP644751-3
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator, Plug
TE Connectivity644752-3
3-Pin Header, 3.96mm Pitch, Friction Lock, 7A, Tin-Plated, White, TH, 11.89mm L × 7.62mm H
TE Connectivity641937-1
Pin Header, Wire-to-Board, 7.92 mm, 1 Rows, 2 Contacts, Through Hole Straight
TE Connectivity640383-3
Conn Unshrouded Header HDR 3 POS 3.96mm Solder ST Top Entry Thru-Hole Package
TE Connectivity644753-3
Conn Wire to Board HDR 3 POS 3.96mm Solder ST Top Entry Thru-Hole Package

Descriptions

Descriptions of TE Connectivity 641210-3 provided by its distributors.

Wire-Board Connector Header 3Pos, 3.96Mm; |Te Connectivity Amp 641210-3
Friction Lock,Header 1 3pin Friction lock Male Pin Through hole mounting
Headers & Wire Housings FRCTN LK HDR RA 3P Square post gold
Conn Wire to Board HDR 3 POS 3.96mm Solder RA Thru-Hole
MTA CST-100 II MT-6 and SL Connectors and Headers
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug
CONNECTOR, HEADER, 3POS, 1ROW, 3.96MM; Pitch Spacing:3.96mm; No. of Contacts:3Contacts; Gender:Header; Product Range:MTA-156 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Gold Plated C

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 641210-3 .