What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 641126-8

Conn Wire to Board HDR 8 POS 2.54mm Solder ST Thru-Hole Package

$ 0.981
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 641126-8.

JRH Electronics

Datasheet3 pages2 years ago
Datasheet3 pages11 years ago

Master Electronics

ShanghaiCT

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-2.69%

CAD Models

Download TE Connectivity 641126-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.981
$ 1.322
Stock
41,043
61,265
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
8
8
Number of Rows
1
1
Mount
Through Hole
Cable
Termination
Solder
Solder
Orientation
Vertical
Vertical
Contact Plating
Gold, Tin
Gold, Tin
Housing Material
Polyester
Polyester
Contact Material
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity215297-8
Wire-To-Board Connector, Vertical, Ampmodu Hv-100 Series, Through Hole, Receptacle, 8, 2.54 Mm
TE Connectivity640454-8
Header, Polarized; MTA-100; 8; 250 VAC; Polyester; Tin; Copper Alloy; 0.100 in.
TE Connectivity3-644456-8
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole Bag/Box
2.54mm Pitch C-Grid III Header Single Row Vertical 8 Circuits 0.38um Gold Selective Plating
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 8 Contacts, Through Hole, TSW
SLW - Samtec 2.54mm Tiger Buy Low Profile Single Row Socket Strip, 4.57mm Profile - Fast Stock

Descriptions

Descriptions of TE Connectivity 641126-8 provided by its distributors.

Conn Wire to Board HDR 8 POS 2.54mm Solder ST Thru-Hole Package
8pin 2.54mm 1 Friction Lock,Header 5A 380nm gold Through hole mounting 22.86mm(Length)*7.87mm(height)
MTA CST-100 II MT-6 and SL Connectors and Headers
08P MTA100 HDR ASY FL/STR 15AU
Headers & Wire Housings HDR ASSY 8 POS
Connector Systems:wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:8Contacts; Contact Termination Type:through Hole Straight; Product Range:mta-100 Series; Connector Shroud:unshrouded; Gender:header Rohs Compliant: Yes
Special Order: 08P MTA100 HDR ASY FL/STR 15AU PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 8 Centerline (Pitch): 2.54 mm PCB Mount Header Vertical Wire-to-Board 8 | Header & Receptacle | Part Number: 641126-8 | Internal Number: 641126-8 | 2.54 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 641126-8 .
  • 641126-8.