Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 641126-4

Header Assembly 4 Position MTA100 Hdr Asy Fl/str 15AU MTA-100 Series
$ 0.533
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 641126-4.

JRH Electronics

Datasheet3 pages2 years ago
Datasheet3 pages1 year ago

Master Electronics

Future Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-25.43%

CAD Models

Download TE Connectivity 641126-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.533
$ 0.685
Stock
40,121
328,207
Authorized Distributors
5
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
4
4
Number of Rows
1
1
Mount
Through Hole
Cable
Termination
Solder
Solder
Orientation
Vertical
Vertical
Contact Plating
Gold, Tin
Gold, Tin
Housing Material
Polyester
Polyester
Contact Material
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
LTB Date2020-08-31
LTD Date2020-09-04
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity3-641215-4
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Through Hole Straight, MTA-100
TE Connectivity2-644486-4
CONN HEADER VERT 4POS 2.54MM / Connector Header Through Hole 4 position 0.100" (2.54mm)
TE Connectivity2-644861-4
Conn Shrouded Header (4 Sides) HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole Loose
CONN HEADER VERT 4POS 2.54MM / Connector Header Through Hole 4 position 0.100" (2.54mm)
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry Thru-HoleC-Grid III Tray
CONN HEADER VERT 4POS 2.54MM / Connector Header Through Hole 4 position 0.100" (2.54mm)

Descriptions

Descriptions of TE Connectivity 641126-4 provided by its distributors.

HEADER ASSEMBLY 4 POSITION MTA100 HDR ASY FL/STR 15AU MTA-100 SERIES
MTA-100 4 Position Through-Hole Single Row Straight Wire to Board Header
Conn Wire to Board HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole Package
4pin 2.54mm 1 Friction Lock,Header 5A 380nm gold Through hole mounting
Conn, Hdr, 641126-4; |Te Connectivity Amp 641126-4
MTA CST-100 II MT-6 and SL Connectors and Headers
04P MTA100 HDR ASY FL/STR 15AU
Headers & Wire Housings 4P FL/STR HDR
CONNECTOR, HEADER, 4POS, 1ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:4Contacts; Gender:Header; Product Range:MTA 100 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Gold Plated C

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 641126-4 .