What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 640714-1

TE Connectivity Stress relief, 640714series, for general purpose MATE-N-LOK Connector

$ 1.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640714-1.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Electro Sonic

Farnell

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
+56.74%

CAD Models

Download TE Connectivity 640714-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2178474-2
TE Connectivity 2178474-2 Combination Line Connector 3 Contacts Male Unshrouded
TE Connectivity2178473-2
Connector Housing, Plug, 3Pos, 6.35Mm; |Amp Te Connectivity 2178473-2
TE Connectivity1241809-2
Rectangular Power Housing, Plug, Cable; |Amp Te Connectivity 1241809-2
Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(S), Male And Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 640714-1 provided by its distributors.

TE Connectivity Stress relief, 640714series, for general purpose MATE-N-LOK Connector
Connector; Soft Shell; 3; Universal MATE-N-LOK II; Nylon; In-Line; AMP Brand
MATE-N-LOK Series 3 Position Free Hanging In-line Panel Mount Plug Connector
TE Connectivity 640714-1 Universal MATE-N-Lok Female Unshrouded 3 Circuits
Connector Accessories Strain Relief Nylon White Automotive Package
Strain Relief, 3Way; |Amp Te Connectivity 640714-1
Pin&Socket Connectors STRN RLF 3 CKT IN-LN
Strain relief clamp for plug, 640714-1
Strain Relief, Universal MATE-N-LOK
Mate-N-Lok cable-clamp housing
Connector Accessory, Polyamide
CONN STRAIN RELIEF ENCLOSE 3POS
STRAIN RELIEF, 3WAY; Accessory Type: Strain Relief; For Use With: AMP Universal MATE-N-LOK Series Connectors; No. of Positions: 3Ways; Strain Relief Material: Nylon (Polyamide); Product Range: -; SVHC: No SVHC (15-Jan-2019); C
03P UMNL STR/REL Connector Cover Type: Strain Relief Cover Primary Product Color: Natural Primary Product Material: Nylon Operating Temperature (Max): 105 °C Operating Temperature (Max): 221 °F Strain Relief Cover Natural | Connector Cap & Cover | Part Number: 640714-1 | Internal Number: 640714-1 | Nylon | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640714-1.