What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 640642-4

Polyester PCB Connector Covers: 2.54mm Strain Relief Covers, , Dust Protection, MTA 100
$ 0.124
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640642-4.

IHS

Datasheet5 pages1 year ago

JRH Electronics

TE Connectivity

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-0.41%

CAD Models

Download TE Connectivity 640642-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 weeks ago)

Related Parts

TE Connectivity640550-4
Dust Cap / Cover, Dust Cover, MTA-0.100" Connectors, PET (Polyester) Body"
TE Connectivity640455-4
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Through Hole Right Angle, MTA-100
Connector Housing, Single Row, Version G, Back Ribs, SL 70066, Receptacle, 4 Ways, 2.54 mm
TE Connectivity640457-4
Header; 0.1 in. (Centerline); White (Housing); Polyester; 4; UL 94V-0
CONN HEADER VERT 4POS 2.54MM / Connector Header Through Hole 4 position 0.100" (2.54mm)
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 4 Contacts, Through Hole, TSW Series

Descriptions

Descriptions of TE Connectivity 640642-4 provided by its distributors.

Polyester PCB Connector Covers: 2.54mm Strain Relief Covers, , Dust Protection, MTA 100
Connector Accessories 4 POS Feed Thru Dust Cover Polyester White
Connector Accessories Dust Cover Straight Polyester Natural
CIRCULAR CONNECTOR, 04P MTA100 COVER F/T MTA-100 SERIES
Headers & Wire Housings DUST COVER 4P Feed-Thru
Dust Cover Without Panel Mount Retention
PCB Connector Covers, Cover, 4 Position, .1 in [2.54 mm] Centerline, Polyester, Standard Product Profile, Dust Cap, MTA 100
Connector Accessory, Polyester
640642-4, TE CONNECTIVITY/AMP BRAND
CONN DUST COVER 4POS FEED THRU
Feed Through Dust Cover 4 Position, Polyester; Accessory Type:Dust Cover; For Use With:Amp Mta-100 Series Connectors; Connector Body Material:Pet (Polyester) Body; Product Range:-; Body Material:Nylon; No. Of Positions:4Positions Rohs Compliant: Yes |Te Connectivity Amp 640642-4

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty