TE Connectivity 640550-4

Dust Cap / Cover, Dust Cover, MTA-0.100" Connectors, PET (Polyester) Body"
$ 0.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640550-4.

TE Connectivity

Datasheet2 pages3 years ago
Technical Drawing1 page15 years ago

JRH Electronics

Sager Electronics

Master Electronics

Newark

Inventory History

3 month trend:
-2.64%

CAD Models

Download TE Connectivity 640550-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity640455-4
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Through Hole Right Angle, MTA-100
TE Connectivity640457-4
Header; 0.1 in. (Centerline); White (Housing); Polyester; 4; UL 94V-0
Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking
TE Connectivity3-644456-4
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole Bag/Box
CONN HEADER VERT 4POS 2.54MM / Connector Header Through Hole 4 position 0.100" (2.54mm)
Connector Housing, Receptacle, 4 Contacts, 1 Row, 2.54 mm, 2695 Series, Nylon, KK 254, White

Descriptions

Descriptions of TE Connectivity 640550-4 provided by its distributors.

Dust Cap / Cover, Dust Cover, MTA-0.100" Connectors, PET (Polyester) Body"
DUST COVER, 4WAY; Accessory Type: Dust Cover; For Use With: MTA 100 Connectors; Connector Body Material: PET (Polyester) Body; Product Range: -; SVHC: No SVHC (27-Jun-2018); Approval Bodies: CSA, UL; Colour: Natural; Material: P
Accessory Type = Dust Cover / Accessory Colour = Natural / Standards Met = UL Listed / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Suitable for = MTA-100 Connector
04P MTA100 COVER Connector Cover Type: Dust Cover Primary Product Color: Natural Primary Product Material: Polyester Number of Positions: 4 Operating Temperature (Max): 105 °C Dust Cover Natural | Polyester PCB Connector Covers: 2.54Mm & Mta 100 | Part Number: 640550-4 | Internal Number: 640550-4 | TE Connectivity | MTA 100

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640550-4.