Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 640604-6

Conn IDC Connector RCP 6 POS 3.96mm IDT RA Cable Mount Bag

$ 0.319
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640604-6.

Master Electronics

Datasheet84 pages18 years ago

IHS

TE Connectivity

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-01-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2018-01-26
LTD Date2018-02-23

Related Parts

TE Connectivity3-643817-6
Conn IDC Connector F 6 POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity / AMP640428-6
Conn IDC Connector F 6Power POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity643818-6
Conn IDC Connector F 6 POS 3.96mm IDT RA Cable Mount
TE Connectivity643817-6
Conn IDC Connector F 6 POS 3.96mm IDT RA Cable Mount Box/Carton
TE Connectivity640433-6
Conn IDC Connector F 6 POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity3-640431-6
Wire-Board Connector Receptacle, 6 Posit; |Amp Te Connectivity 3-640431-6

Descriptions

Descriptions of TE Connectivity 640604-6 provided by its distributors.

Conn IDC Connector RCP 6 POS 3.96mm IDT RA Cable Mount Bag
06P MTA156 CONN ASSY 18AWG ORA
Board Connector, 6 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Orange Insulator, Receptacle
Headers & Wire Housings FEED THRU WO TAB 6P Orange 18 AWG
MTA CST-100 II MT-6 and SL Connectors and Headers
CONN RCPT 6P IDC 18AWG TIN-LEAD
CONNECTOR, RCPT, 6POS, 1ROW, 3.96MM; Pitch Spacing:3.96mm; No. of Contacts:6Contacts; Gender:Receptacle; Product Range:MTA 156 Series; Contact Termination Type:IDC / IDT; No. of Rows:1Rows; Contact Plating:Tin Lead Plate

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640604-6 .