What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1-794070-1

Mini-Universal MATE-N-LOK 20 Position Dual Row Through-Hole Straight Pin Header

$ 6.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-794070-1.

IHS

Datasheet6 pages1 year ago

Newark

JRH Electronics

LKR

TE Connectivity

Inventory History

3 month trend:
-4.67%

CAD Models

Download TE Connectivity 1-794070-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.051
$ 12.9
Stock
85,905
30,600
Authorized Distributors
6
4
Gender
Male
Male
Pitch
4.1148 mm
4.14 mm
Number of Contacts
20
20
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Vertical
Vertical
Contact Plating
Gold, Tin
Gold, Tin
Housing Material
Nylon
Nylon
Contact Material
Brass
Brass

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-05-22
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity / AMP794070-1
Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, Receptacle
Pin Header, Power, Wire-to-Board, 4.2 mm, 2 Rows, 20 Contacts, Through Hole Straight
CONN HEADER VERT 20POS 4.2MM / Connector Header Through Hole 20 position 0.165" (4.20mm)
Connector Header 20 Position 4.2 mm Solder Straight Thru-Hole 20 Terminal 1 Port Mini-Fit Jr™
TE Connectivity2-1586585-0
Conn Wire to Board HDR 20 POS 4.2mm Solder ST Thru-Hole 20 Terminal 1 Port Box/Tray
TE Connectivity1-1586585-6
HEADER, VERTICAL/BLIND MATE, VAL-U-LOK, 16 POS, DUAL ROW, UL94V-2, W/PEGS

Descriptions

Descriptions of TE Connectivity 1-794070-1 provided by its distributors.

Mini-Universal MATE-N-LOK 20 Position Dual Row Through-Hole Straight Pin Header
Header,Locking Ramp Solder pad 20pin Nylon 9.5A gold white Through hole mounting
Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, Receptacle
Pin & Socket Connectors HEADER 20 POS GOLD DUAL ROW
Conn Wire to Board HDR 20Power POS 4.14mm Solder ST Thru-Hole Bag
Pin Header, Wire-to-Board, 4.14 mm, 2 Ro
RS APAC
WTB CONN, HEADER, 20POS, 2ROW, 4.14MM;
300008004,线至板连接器, 针座, 20路, 2排, 4.14MM;
CONN HDR 20POS STR DUAL .163 AU
Connector Systems:Wire-To-Board; Pitch Spacing:4.14Mm; No. Of Rows:2Rows; No. Of Contacts:20Contacts; Contact Termination Type:Through Hole Straight; Product Range:Mini Universal Mate-N-Lok 2 Series; Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 1-794070-1.
20P MINI UMNL HDR W/DH AU LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 2 Centerline (Pitch): 4.14 mm PCB Mount Header Vertical Wire-to-Board 2 | PCB Header & Receptacle | Part Number: 1-794070-1 | Internal Number: 1-794070-1 | 4.14 mm | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-794070-1.