TE Connectivity 640498-1

3 Position Through-Hole Single Row Rectangular Straight Wire to Board Pin Header
$ 2.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640498-1.

TE Connectivity

Datasheet10 pages1 year ago
Technical Drawing1 page15 years ago
Datasheet15 pages27 years ago
Datasheet7 pages15 years ago
Datasheet100 pages18 years ago

Electro Sonic

IHS

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.86%

CAD Models

Download TE Connectivity 640498-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1-770170-0
CONN HEADER VERT 3POS 4.14MM / Connector Header Through Hole 3 position 0.163" (4.14mm)
TE Connectivity1-770873-0
Pin Header, Wire-to-Board, 4.14 mm, 1 Rows, 3 Contacts, Through Hole Straight
TE Connectivity350210-1
Pin Header, Wire-to-Board, 5.08 mm, 1 Rows, 3 Contacts, Through Hole Straight
Mini-Fit Jr. Through Hole PCB Header, Right Angle, 3 Contacts, 1 Rows, 4.2mm Pitch
SPOX™ and KK® 396 Wire-to-Board Header, Vertical, with Friction Lock, 3 Circuits
Pin Header, 3 Contacts, 1 Row, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT

Descriptions

Descriptions of TE Connectivity 640498-1 provided by its distributors.

3 Position Through-Hole Single Row Rectangular Straight Wire to Board Pin Header
Header,Latch Lock Solder pad 3pin Thermoplastic 6A tin Through hole mounting 23.36mm*8.382mm*8.38mm
MINIATURE RECTANGULAR SERIES, 4.19MM PITCH 3 WAY 1 ROW STRAIGHT PCB HEADER
Combination Line Connector, 3 Contact(s), Male, Solder Terminal
Connector Wire to Board HDR 3 POS 4.19mm Solder ST Thru-Hole
3 Pos Power Header, 9A, Tin Plated Bronze, Through Hole, Red
Power to the Board PIN HEADER 3P Vertical
CONN HDR, AMP - TE CONNECTIVITY 640498-1;
CONNECTOR, RECEPT; Pitch Spacing:4.19mm; No. of Contacts:3Contacts; Gender:Header; Product Range:-; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:Phosphor
Special Order: 03P MR HDR ASSY V0 RED Rectangular Power Connector Type: Header Connector & Housing Type: Receptacle Connector System: Wire-to-Board Number of Positions: 3 Centerline (Pitch): 4.2 mm Header Receptacle Wire-to-Board 3 | Rectangular Power Connector | Part Number: 640498-1 | Internal Number: 640498-1 | 4.2 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640498-1 .
  • 640498-1.