TE Connectivity 640457-7

TE Connectivity Wire-to-Board Connector, MTA-100 Series, Right Angle, TH, 2.54mm Pitch, 7-Pin
$ 0.256
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640457-7.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

Master Electronics

Sager Electronics

TE Connectivity

Newark

Inventory History

3 month trend:
+41.82%

CAD Models

Download TE Connectivity 640457-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity640455-7
Conn, R/A Header, 7Pos, 1Row, 2.54Mm; |Te Connectivity Amp 640455-7
TE Connectivity640456-7
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 7 Contacts, Through Hole Straight, MTA-100 Series
TE Connectivity640454-7
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 7 Contacts, Through Hole Straight, MTA-100
Amphenol68015-407HLF
Conn Unshrouded Header HDR 7 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
Conn Unshrouded Header HDR 7 POS 2.54mm Solder RA Side Entry Thru-Hole KK® Bag
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 7 Contacts, Through Hole, MTSW Series

Descriptions

Descriptions of TE Connectivity 640457-7 provided by its distributors.

TE Connectivity Wire-to-Board Connector, MTA-100 Series, Right Angle, TH, 2.54mm Pitch, 7-Pin
Conn Wire to Board HDR 7 POS 2.54mm Solder RA Side Entry Thru-Hole Package
Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug
HEADER, RIGHT ANGLE, 0.1", 7WAY; Pitch Spacing: 2.54mm; No. of Contacts: 7Contacts; Gender: Header; Product Range: MTA-100 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts
07P MTA100 HDR ASSY SQ R/A F/L PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Right Angle Wire-to-Board 1 | PCB Header: Polyester & Right Angle & Unshrouded | Part Number: 640457-7 | Internal Number: 640457-7 | 2.54 mm | TE Connectivity | MTA 100

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640457-7.