TE Connectivity 640455-6

6pin 2.54mm 1 Header 5A 3.81µm tin Through hole mounting 15.24mm*10.79mm*11.05mm
$ 0.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640455-6.

JRH Electronics

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

Master Electronics

Sager Electronics

TE Connectivity

Farnell

Inventory History

3 month trend:
+58.71%

CAD Models

Download TE Connectivity 640455-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity640455-5
MTA-100 HEADER - TIN, 05P MTA100 HDR ASSY SQ R/A POL | TE Connectivity 640455-5
TE Connectivity640454-6
Header, Polarized; MTA-100; 6; 250 VAC; Polyester; Tin; Copper Alloy; 0.100 in.
TE Connectivity1744214-6
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator
2.54mm (0.1") Pitch SIL Horizontal PC Tail Pin Header, 6.1mm mating pin height, tin, 6 contacts
Amphenol Communications Solutions54101-T06-06LF
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Through Hole Straight
KK® 254 Wire-to-Board Header, Vertical, with Friction Lock, 6 Circuits, Tin (Sn) Plating

Descriptions

Descriptions of TE Connectivity 640455-6 provided by its distributors.

6pin 2.54mm 1 Header 5A 3.81µm tin Through hole mounting 15.24mm*10.79mm*11.05mm
Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Polarized Lck, Natural Insulator, Plug
06P MTA100 HDR ASSY SQ R/A POL; Pitch Spacing:2.54mm; No. of Contacts:6Contacts; Gender:Header; Product Range:MTA-100 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts;
06P MTA100 HDR ASSY SQ R/A POL PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Right Angle Wire-to-Board 1 | PCB Header: Polyester & Right Angle & 2.54 Mm | Part Number: 640455-6 | Internal Number: 640455-6 | TE Connectivity | MTA 100

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640455-6 .
  • 640455-6.