TE Connectivity 640454-6

Header, Polarized; MTA-100; 6; 250 VAC; Polyester; Tin; Copper Alloy; 0.100 in.
$ 0.199
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640454-6.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet6 pages1 year ago

Sager Electronics

Master Electronics

TE Connectivity

Newark

Inventory History

3 month trend:
+5.56%

CAD Models

Download TE Connectivity 640454-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity3-644456-6
CONN HEADER VERT 6POS 2.54MM / Connector Header Through Hole 6 position 0.100" (2.54mm)
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Bag
TE Connectivity640455-6
6pin 2.54mm 1 Header 5A 3.81µm tin Through hole mounting 15.24mm*10.79mm*11.05mm
Amphenol Communications Solutions68000-406HLF
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Through Hole, FCI BergStik II 68000
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Through Hole, M20
Amphenol Communications Solutions78229-406
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Bag

Descriptions

Descriptions of TE Connectivity 640454-6 provided by its distributors.

Header, Polarized; MTA-100; 6; 250 VAC; Polyester; Tin; Copper Alloy; 0.100 in.
CONN HEADER VERT 6POS 2.54MM / Connector Header Through Hole 6 position 0.100" (2.54mm)
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Through Hole Straight, MTA-100 Series
TE Connectivity 2.54mmpitch6pSingle row pin header Wire-to-board connector, MTA-100series, right angle, Through hole mounting
HEADER, VERTICAL, 0.1", 6WAY; Pitch Spacing: 2.54mm; No. of Contacts: 6Contacts; Gender: Header; Product Range: MTA-100 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; C
06P MTA100 HDR ASSY SQ STR POL PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header: Polyester & Vertical & 2.54 Mm | Part Number: 640454-6 | Internal Number: 640454-6 | TE Connectivity | MTA 100

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640454-6.