TE Connectivity 3-644457-8

Conn Unshrouded Header HDR 8 POS 2.54mm Solder RA Side Entry Thru-Hole Bag/Box
$ 0.374
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-644457-8.

JRH Electronics

Datasheet3 pages2 years ago

Master Electronics

TE Connectivity

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 3-644457-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-07-11
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity640455-8
8pin 2.54mm 1 Header 5A tin Through hole mounting 20.32mm(Length)*11.05mm(height)
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 8 Contacts, Through Hole Right Angle, TSW Series
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 8 Contacts, Through Hole Right Angle, TSW Series
TE Connectivity640453-8
Conn Unshrouded Header HDR 8 POS 2.54mm Solder RA Side Entry Thru-Hole Package
C-Grid III 90121 ROHS3Compliant Tin Solder Connector Header, Breakaway 118.1muin 3.00mum
Conn Shrouded Header (4 Sides) HDR 8 POS 2.54mm Solder RA Thru-Hole C-Grid III™ Tray

Descriptions

Descriptions of TE Connectivity 3-644457-8 provided by its distributors.

Conn Unshrouded Header HDR 8 POS 2.54mm Solder RA Side Entry Thru-Hole Bag/Box
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 8 Contacts, Through Hole Right Angle, MTA-100
Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Plug
08P MTA100 HDR ASSY R/A NARROW
Headers & Wire Housings NARROW FLT HDR 8P Right Angle Post
WIRE-BOARD CONNECTOR HEADER, 8WAY, 0.1IN;
MTA CST-100 II MT-6 and SL Connectors and Headers
HEADER ASSEMBLY 08P MTA100 R/A NARROW MTA-100 SERIES
Header 1 8pin Male Pin 20.02mm*8.94mm
08P MTA100 HDR ASSY R/A NARROW; Pitch Spacing:2.54mm; No. of Contacts:8Contacts; Gender:Header; Product Range:MTA-100 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:Copper Alloy; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-644457-8 .