TE Connectivity 640388-2

CONN HEADER VERT 2POS 3.96MM / Connector Header Through Hole 2 position 0.156" (3.96mm)
$ 0.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640388-2.

JRH Electronics

Datasheet6 pages2 years ago

Sager Electronics

element14 APAC

TE Connectivity

Newark

Inventory History

3 month trend:
+8.68%

CAD Models

Download TE Connectivity 640388-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

TE Connectivity640445-2
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 2 Contacts, Through Hole Straight, MTA-156 Series
TE Connectivity644752-2
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 2 Contacts, Through Hole Straight, MTA-156
TE Connectivity644753-2
Wire-Board Connector Header 2Pos, 3.96Mm; |Te Connectivity Amp 644753-2
TE Connectivity1-1318300-2
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 2 Contacts, Through Hole Straight
TE Connectivity644751-2
2pin 3.96mm 1 Header 7A tin Through hole mounting 7.92mm(Length)*16.25mm(height)
3.96mm (.156") Pitch KK® Solid Header, Vertical, Friction Lock, 2 Circuits, Tin (Sn) Plating

Descriptions

Descriptions of TE Connectivity 640388-2 provided by its distributors.

CONN HEADER VERT 2POS 3.96MM / Connector Header Through Hole 2 position 0.156" (3.96mm)
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 2 Contacts, Through Hole Straight, MTA-156 Series
TE Connectivity 3.96mm Pitch 2-Pin Header Wire-to-Board MTA-156 Series Right Angle TH
CONNECTOR HEADER, VERTICAL, 2-POSITION, MALE PIN, NATURAL COLOR, MTA-156 SERIES
Wire-Board Connector Header 2 Position,; |Te Connectivity Amp 640388-2.
CONNECTOR, HEADER, 2POS, 1ROW, 3.96MM; Pitch Spacing: 3.96mm; No. of Contacts: 2Contacts; Gender: Header; Product Range: MTA-156 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Co
02P MTA156 HDR ASSY RN STR F/L PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 3.96 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 640388-2 | Internal Number: 640388-2 | 3.96 mm | TE Connectivity | MTA 156

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640388-2.