Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 640429-6

Conn IDC Connector F 6 POS 3.96mm IDT RA Cable Mount
$ 0.398
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640429-6.

IHS

Datasheet1 page8 years ago

JRH Electronics

TE Connectivity

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-6.58%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-01-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2018-01-31
LTD Date2018-02-23

Related Parts

TE Connectivity3-640426-6
Conn IDC Connector F 6 POS 3.96mm IDT RA Cable Mount Automotive Box/Carton
TE Connectivity3-643817-6
Conn IDC Connector F 6 POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity3-644465-6
Conn IDC Connector RCP 6Power POS 3.96mm IDT RA Cable Mount Box/Carton
TE Connectivity3-644466-6
Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal, Yellow Insulator, Receptacle
TE Connectivity / AMP3-643821-6
Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle
TE Connectivity3-640431-6
Wire-Board Connector Receptacle, 6 Posit; |Amp Te Connectivity 3-640431-6

Descriptions

Descriptions of TE Connectivity 640429-6 provided by its distributors.

Conn IDC Connector F 6 POS 3.96mm IDT RA Cable Mount
CONNECTOR ASSEMBLY 6 POSITION MTA156 24AWG WHT MTA156 SERIES
Wire-Board Connector Receptacle, 6 Position, 3.96Mm
Headers & Wire Housings CLOSED W/O TABS 6P L.R. natural 24 AWG
06P MTA156 CONN ASSY 24AWG WHT
Board Connector, 6 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, White Insulator, Receptacle
MTA CST-100 II MT-6 and SL Connectors and Headers
CONN RCPT 6P IDC 24AWG TIN-LEAD
24 AWG Locking Ramp,Receptacle 3.96mm 1 6pin 2.03μm lead,tin white IDC wire mounting,free hanging,Through hole mounting 23.77mm(Length)*18.42mm(height)
HOUSING, 24AWG 6WAY; Connector Type:Wire to Board; Contact Termination:IDC / IDT; Gender:Receptacle; No. of Contacts:6; No. of Rows:1; Pitch Spacing:3.96mm; Contact Plating:Tin; Contact Material:Copper; Colour:Natural; Connector Mounting:Cable; Contact Current Rating:5A; IDC Cable Pitch:0.156"; Lead Spacing:0.156"; No. of Poles:6; No. of Ways:6; Wire Size AWG Max:24AWG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6404296