TE Connectivity 640427-3

Connector; Receptacle; 3; IDC Standard; Locking Ramp; 90 deg; Nylon; 0.156 in.
$ 0.208
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640427-3.

IHS

Datasheet1 page8 years ago

JRH Electronics

TE Connectivity

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.208
$ 0.231
$ 0.231
Stock
2,646
372,411
372,411
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
3.9624 mm
3.9624 mm
3.9624 mm
Number of Positions
3
3
3
Number of Rows
1
1
1
Mount
Cable
Cable
Cable
Contact Plating
Tin
Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-01-26
LTD Date2018-02-23

Related Parts

TE Connectivity3-640427-3
Connector; Receptacle; 3; IDC Standard; Locking Ramp; 90 deg; Nylon; 0.156 in.
TE Connectivity3-640433-3
Conn IDC Connector RCP 3 POS 3.96mm IDT RA Cable Mount
TE Connectivity3-640599-3
Conn IDC Connector F 3Power POS 3.96mm IDT RA Cable Mount Box/Carton
TE Connectivity3-644465-3
WIRE-BOARD Connector RECEPTACLE, 3 POSIT; POSITION, 3.96mm; IDC Type:IDC Receptacle; Contact
TE Connectivity3-640601-3
Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle
Connector Housing, Receptacle, 3 Contacts, 1 Row, 3.96 mm, 5195 Series, Nylon, SPOX, Natural

Descriptions

Descriptions of TE Connectivity 640427-3 provided by its distributors.

Connector; Receptacle; 3; IDC Standard; Locking Ramp; 90 deg; Nylon; 0.156 in.
Conn IDC Connector F 3 POS 3.96mm IDT RA Cable Mount
Conn IDCConnector RCP 3 POS 3.96mm IDT RACable Mount Bag/Box
03P Mta156 Conn Assy 20Awg Yel; Available Until Stocks Are Exhausted |Te Connectivity Amp 640427-3
Headers & Wire Housings CLOSED W/O TABS 3P L.R. yellow 20 AWG
03P MTA156 CONN ASSY 20AWG YEL
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Yellow Insulator, Receptacle
MTA CST-100 II MT-6 and SL Connectors and Headers
CONN RCPT 3P IDC 20AWG TIN-LEAD
Locking Ramp,Receptacle 1 3pin Sliding lock Female Socket yellow wire mounting,free hanging,Through hole mounting 11.89mm(Length)*18.42mm(height)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty