TE Connectivity 640309-3

Connector, Soft Shell; Pin; Universal MATE-N-LOK; 19 A; 600 VAC; 12-10 AWG
$ 0.248
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640309-3.

TE Connectivity

Datasheet2 pages1 year ago
Datasheet98 pages18 years ago
Technical Drawing1 page15 years ago
Datasheet3 pages15 years ago
Instruction Sheet1 page29 years ago
Datasheet19 pages0 years ago

IHS

Burklin Elektronik

Farnell

JRH Electronics

Inventory History

3 month trend:
-11.30%

CAD Models

Download TE Connectivity 640309-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

39-00-0041 Molex Headers & Wire Housings PIN 24-18 AWG BULK datasheet, inventory, & pricing.
TE Connectivity170364-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity60620-1
Rectangular Connector Contacts; 60620-1; TE CONNECTIVITY; Tin; Crimp; Cable; Pin
Molex Tin-Plated Crimp Terminal, Male Contact, STANDARD .093" Series, Max 2mm², Min 0.5mm²
TE Connectivity60618-1
Contact, MATE-N-LOK, Pin, Crimp, 18 AWG, Tin Plated Contacts, Commercial MATE-N-LOK Connectors
Connector Wire to Board Header 6 Position 2.54mm Solder Straight Thru-Hole (Color may vary)

Descriptions

Descriptions of TE Connectivity 640309-3 provided by its distributors.

Connector, Soft Shell; Pin; Universal MATE-N-LOK; 19 A; 600 VAC; 12-10 AWG
Conn Contact PIN 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Loose Piece
Connector Accessory, Contact, Phosphor Bronze
Umnl Pin 12-10 Ptpphbz; |Te Connectivity Amp 640309-3
TE Connectivity Tinned crimping terminal Male terminal, Universal MATE-N-LOKseries, maximum5mm², min3mm²
Universal Mate-N-Lok Pre-Tin 12-10 AWG Pin Contact
Pin&Socket Connectors PIN 12-10 AWG
PIN 12-10 AWG CRIMP PHOS BRZ/PRE-TIN
CONTACT, PIN, 12-10AWG, CRIMP; Product R; CONTACT, PIN, 12-10AWG, CRIMP; Product Range:Universal MATE-N-LOK Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size AWG Max:10AWG; Contact Plating:Tin Plated Contacts; For Use With:Universal MATE-N-LOK Housings
UMNL PIN 12-10 PTPPHBZ Contact Mating Area Plating Material: Tin (Sn) Contact Type: Pin Wire Contact Termination Area Plating Material: Pre-Tin Wire Size: 12 – 10 AWG Operating Voltage: 600 VAC Tin (Sn) Pin Pre-Tin 12 – 10 AWG | Connector Contact | Part Number: 640309-3 | Internal Number: 640309-3 | Alias Number: 500-020-1738 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6403093