Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 640251-6

Conn Housing RCP 6 POS 3.96mm Crimp ST Cable Mount Natural Package
$ 0.177
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640251-6.

JRH Electronics

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago
Datasheet6 pages1 year ago

Master Electronics

TE Connectivity

Newark

Sager Electronics

Inventory History

3 month trend:
+107%

CAD Models

Download TE Connectivity 640251-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1992-09-15
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity640250-6
Connector; Receptacle; 6; Crimp; Locking Ramp; 180 deg; Nylon; SL-156 Housings
TE Connectivity770849-6
Board Connector, 6 Contact(S), 1 Row(S), Female, 0.156 Inch Pitch, Crimp Terminal, Natural
TE Connectivity770849-5
Wire-To-Board Connector, Sl-156 Series, Receptacle, 5, 3.96 Mm Rohs Compliant: Yes
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing, Receptacle, 6 Contacts, 1 Row, 3.96 mm, 6442 Series, Nylon, KK 396, Natural
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 640251-6 provided by its distributors.

Conn Housing RCP 6 POS 3.96mm Crimp ST Cable Mount Natural Package
Board Connector, 6 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Receptacle
Housing, Receptacle, Wire-to-Board, 6 Position, 3.96 mm [.156 in] Centerline, Crimp, 1 Row, Natural, Wire & Cable, Power & Signal, SL-156
Wire-Board Connector Receptacle, 6 Position, 3.96Mm; Product Range:Sl-156; Gender:Socket; No. Of Positions:6Positions; Pitch Spacing:3.96Mm; For Use With:Sl-156 Series Contacts; Colour:White; Contact Termination:Crimp Rohs Compliant: Yes |Amp Te Connectivity 640251-6.
06P SL156 HSG W/O LCK RAMP Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: Without Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Board Receptacle Housing Without Crimp | Receptacle Housing: Wire-To-Board & Mating Alignment & Sl 156 | Part Number: 640251-6 | Internal Number: 640251-6 | TE Connectivity | SL-156

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640251-6.