TE Connectivity 640250-5

Connector; Receptacle; 5; Crimp; Locking Ramp; 180 deg; Nylon; SL-156 Housings
$ 0.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640250-5.

IHS

Datasheet6 pages2 years ago

Sager Electronics

TE Connectivity

Master Electronics

element14 APAC

Inventory History

3 month trend:
-2.27%

CAD Models

Download TE Connectivity 640250-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1993-12-21
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity770849-5
Rectangular Connector Housings; 770849-5; TE CONNECTIVITY; 1; 5; Natural; Straight
TE Connectivity640250-4
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity640250-6
Connector; Receptacle; 6; Crimp; Locking Ramp; 180 deg; Nylon; SL-156 Housings
3.96mm Pitch KK Crimp Housing, Female, Friction Ramp, 4 Circuits, Natural
Rectangular Power Connector, 5 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 5 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 640250-5 provided by its distributors.

Connector; Receptacle; 5; Crimp; Locking Ramp; 180 deg; Nylon; SL-156 Housings
Connector Housing, SL-156, Socket, 5 Ways, 3.96 mm, SL-156 Series Contacts
Rectangular Connector Housings; 640250-5; TE CONNECTIVITY; 1; 5; 5; Yes
TE Connectivity PCB Connector Housing, 5 Circuits, 3.96mm Pitch, 1 Row
Board Connector, 5 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Receptacle
WTB CONN, RCPT, 5POS, 1ROW, 3.96MM; Pitch Spacing: 3.96mm; No. of Contacts: 5Contacts; Gender: Receptacle; Product Range: -; Contact Termination Type: Crimp; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contact Mat
05P SL156 HSG W/LCK RAMP NATL Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Mating Retention Type: Locking Ramp Termination Method to Wire & Cable: Crimp Receptacle Housing With Locking Ramp | Receptacle Housing: Wire-To-Board & With Mating Alignment & Sl156 | Part Number: 640250-5 | Internal Number: 640250-5 | TE Connectivity | SL-156

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640250-5.
  • 640250-5..