Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 63932-1

Quick Disconnect Terminal 18-22AWG Tab 12.45mm 3.3mm Tin Strip

$ 0.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 63932-1.

IHS

Datasheet4 pages2 years ago

JRH Electronics

ShanghaiCT

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.14%

CAD Models

Download TE Connectivity 63932-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-02-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity62122-1
TE Connectivity FASTON .110 Series Male Terminal, 2.79 x 0.51mm Tab, Max Wire 0.8mm²
TE Connectivity62887-1
Quick Disconnect Terminal 22-26AWG Brass Tab 12.44mm Tin T/R
TE Connectivity / AMP63165-2
Quick Disconnect Terminal 19-23AWG Brass M 20.02mm Tin Reel/Strip
TE Connectivity100097-2
Quick Disconnect Terminal 13.5-17AWG RCP Tin Strip
TE Connectivity63301-1
FASTON .250 SERIES CRIMP TAB TERMINAL, 6.35 X 0.81MM, 22 TO 15 AWG NICKEL PLATED
TE Connectivity / AMP63580-1
Quick Disconnect Terminal 18-22AWG Brass RCP 25.73mm Tin Reel/Strip

Descriptions

Descriptions of TE Connectivity 63932-1 provided by its distributors.

Quick Disconnect Terminal 18-22AWG Tab 12.45mm 3.3mm Tin Strip
FASTON 110 TAB Terminal 0.82mm2
Quick Disconnect Tabs Tab Adapters & Tab Caps
FEMALE QUICK DISCONNECT, 2.8MM, 18AWG
CONN QC TAB 18-22AWG 0.110 CRIMP
Special Order: 110 FASTON TAB 22-18 AWG TPBR Quick Disconnect Terminal Type: Tab Insulation Option: Uninsulated Wire Size: 22 – 18 AWG Wire Size: .32 – .82 mm² Mating Tab Width: 2.8 mm Tab Uninsulated 22 – 18 AWG .32 – .82 mm² | Quick Disconnect | Part Number: 63932-1 | Internal Number: 63932-1 | TE Connectivity | FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 63932-1 .