TE Connectivity 63301-1

TE Connectivity FASTON .250 Series Male Terminal, 6.35 x 0.81mm Tab, Max Wire 1.45mm²
$ 0.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 63301-1.

IHS

Datasheet4 pages2 years ago
Datasheet1 page20 years ago

JRH Electronics

ODG (Origin Data Global)

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-40.56%

CAD Models

Download TE Connectivity 63301-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-02-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity / AMP63104-1
Quick Disconnect Terminal 15-20AWG Tab 38.1mm 12.7mm Nickel Reel
TE Connectivity62122-1
TE Connectivity FASTON .110 Series Male Terminal, 2.79 x 0.51mm Tab, Max Wire 0.8mm²
TE Connectivity63522-1
Quick Disconnect Terminal, 15-20AWG, Steel Tab, 38.1mm, Nickel, T/R
TE Connectivity62887-1
Quick Disconnect Terminal 22-26AWG Brass Tab 12.44mm Tin T/R
Quick Disconnect Terminal 18-22AWG Brass PIN 17.4mm Nickel Box
TE Connectivity / AMP62447-1
Quick Disconnect Terminal 16-22AWG M 25.78mm 3.81mm Tin Strip

Descriptions

Descriptions of TE Connectivity 63301-1 provided by its distributors.

TE Connectivity FASTON .250 Series Male Terminal, 6.35 x 0.81mm Tab, Max Wire 1.45mm²
FASTON .250 SERIES CRIMP TAB TERMINAL, 6.35 X 0.81MM, 22 TO 15 AWG NICKEL PLATED
FEMALE QUICK DISCONNECT, 6.35MM, 15AWG; Product Range: FASTON 250 Series; Terminal Type: Female Quick Disconnect; Tab Size - Metric: 6.35mm x 0.81mm; Tab Size - Imperial: 0.25" x 0.032"; Wire Size AWG Min: 22AWG; Wire Size AW
250 FASTON TAB 22-15 AWG NPST Quick Disconnect Terminal Type: Tab Insulation Option: Uninsulated Wire Size: 22 – 15 AWG Wire Size: .32 – 1.65 mm² Mating Tab Width: 6.35 mm Tab Uninsulated 22 – 15 AWG .32 – 1.65 mm² | Quick Disconnect | Part Number: 63301-1 | Internal Number: 63301-1 | TE Connectivity | FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 63301-1 .