TE Connectivity 6318228-1

CONN SKT SODIMM 124POS R/A SMD / 124 Position SODIMM Socket Surface Mount, Right Angle
$ 4.504
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6318228-1.

IHS

Datasheet5 pages15 years ago

Electro Sonic

JRH Electronics

Future Electronics

Jameco (USA)

Inventory History

3 month trend:
-11.98%

CAD Models

Download TE Connectivity 6318228-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.504
$ 3.755
Stock
31,419
17,123
Authorized Distributors
6
6
Gender
Female
Female
Pitch
787.4 µm
787.4 µm
Number of Positions
124
124
Number of Rows
2
2
Mount
-
Surface Mount
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-04-08
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2012-11-30
LTD Date2013-02-27

Related Parts

TE Connectivity6318916-1
Conn DIMM Socket SKT 124 POS 0.8mm Solder RA SMD Tray
TE Connectivity / AMP1318644-1
Conn DIMM Socket SKT 124 POS 0.8mm Solder RA SMD T/R
TE Connectivity390112-1
144 Contact(S), Female, Right Angle Single Part Card Edge Conn, Surface Mount, Socket
TE Connectivity390322-1
Conn SO DIMM Socket SKT 144 POS 0.8mm Solder RA SMD Tray
TE Connectivity390111-1
Card Edge Connector, 144 Contact(S), 2 Row(S), Female, Right Angle, 0.031 Inch Pitch, Solder

Descriptions

Descriptions of TE Connectivity 6318228-1 provided by its distributors.

CONN SKT SODIMM 124POS R/A SMD / 124 Position SODIMM Socket Surface Mount, Right Angle
Conn DIMM Socket SKT 124 POS 0.8mm Solder RA SMD Automotive Tray
Card Edge Connector, 124 Contact(s), 2 Row(s), Female, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Socket
SOCKET, MEMORY, FAX MODEM, 124 POSITION, 0.80 MM CNETERLINE
CONN SOCKET MEM 124POS R/A SMD

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6318228-1..