Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 6274124-2

RF Connectors / Coaxial Connectors JACK BNC VERT PRESS FIT 75 OHM

Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6274124-2.

IHS

Datasheet4 pages2 years ago

Electro Sonic

TE Connectivity

CAD Models

Download TE Connectivity 6274124-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2005-10-20
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2022-01-14
LTD Date2022-07-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity1274124-1
RF Connectors / Coaxial Connectors JACK BNC VERT PRESS FIT 75 OHM
TE Connectivity1274124-2
RF BNC Connector, Female, Panel Mount, Board And Panel Mount, Press Fit Terminal, Jack
Amphenol RF112659-75-12
RF / Coaxial Connector, BNC Coaxial, Right Angle Bulkhead Jack, Through Hole, 75 ohm
Amphenol RF112809-75
RF / Coaxial Connector, BNC Coaxial, Right Angle Bulkhead Jack, Through Hole, 75 ohm
Amphenol RF112235
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Crimp, 75 ohm, Phosphor Bronze
TE Connectivity222092-1
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Jack

Descriptions

Descriptions of TE Connectivity 6274124-2 provided by its distributors.

RF Connectors / Coaxial Connectors JACK BNC VERT PRESS FIT 75 OHM
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Board And Panel Mount, Solder Terminal, Jack
Conn BNC RCP 75Ohm Press Fit ST Thru-Hole Gold Carton
JACK,BNC,VERT,PRESS FIT 75 OHM Part Number: 6274124-2 | Internal Number: 6274124-2 | TE Connectivity
Bayonet Lock,Female Socket,Jack
Rf Coax Conn, Bnc Jack, 75Ohm, Panel; Connector Type:Bnc Coaxial; Connector Body Style:Straight Bulkhead Jack; Coaxial Termination:Press Fit; Impedance:75Ohm; Coaxial Cable Type:-; Contact Material:Beryllium Copper; Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 6274124-2

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty