Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 62274-1

Quick Disconnect Terminal 18-22AWG RCP 20.57mm 6.35mm Tin Loose Piece

$ 0.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 62274-1.

IHS

Datasheet5 pages2 years ago
Datasheet1 page0 years ago

Newark

TE Connectivity

Farnell

JRH Electronics

Inventory History

3 month trend:
-19.02%

CAD Models

Download TE Connectivity 62274-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1993-11-17
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity60838-1
TE Connectivity FASTIN-FASTON .250 Series Female Terminal 6.35 x 0.81mm Max Wire 0.8mm²
TE Connectivity42068-1
Quick Disconnect Terminal 18-22AWG RCP 16.1mm 3.8mm Pre-Tin Automotive Reel
TE Connectivity60878-2
Quick Disconnect Terminal 18-22AWG RCP 20.07mm 7.62mm Tin Loose Piece
TE Connectivity42068
Quick Disconnect Terminal 18-22AWG RCP 16.13mm 3.81mm Strip
TE Connectivity179973-1
0.31~0.89 18~22 Quick connect terminal Tin Brass Cold-pressed Terminals ROHS
TE Connectivity1544515-2
Quick Disconnect Terminal 17-22AWG RCP 12.5mm 6.2mm Strip

Descriptions

Descriptions of TE Connectivity 62274-1 provided by its distributors.

Quick Disconnect Terminal 18-22AWG RCP 20.57mm 6.35mm Tin Loose Piece
250 Pb Fast Rec 22-18 016Tpbr Rohs Compliant: Yes |Amp Te Connectivity 62274-1.
CRIMP RECEPTACLE 6.35 X 0.81MM 22 - 18 AWG TIN PLATED 62274
FASTON 250 TAB Terminal 0.82mm2
FASTON Uninsulated Receptacles & Housings
CONN QC RCPT/TAB 18-22AWG 0.250
FEMALE DISCONNECT, 6.35MM, 22-18AWG; Product Range: Faston 250 Series; Terminal Type: Female Quick Disconnect; Tab Size - Metric: 6.35mm x 0.81mm; Tab Size - Imperial: 0.25" x 0.032"; Wire Size AWG Min: 22AW
250 FASTON REC 22-18 AWG TPBR Quick Disconnect Terminal Type: Receptacle Insulation Option: Uninsulated Wire Size: 22 – 18 AWG Wire Size: .32 – .82 mm² Mating Tab Width: 6.35 mm Receptacle Uninsulated 22 – 18 AWG .32 – .82 mm² | Quick Disconnect | Part Number: 62274-1 | Internal Number: 62274-1 | TE Connectivity | FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 62274-1.