TE Connectivity 62194-2

CONN MAG TERM 400-1300CMA CRIMP / Terminal Magnetic Connector Pigtail 400-1300 CMA Crimp
$ 0.083
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 62194-2.

IHS

Datasheet5 pages2 years ago

Newark

element14 APAC

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-0.17%

CAD Models

Download TE Connectivity 62194-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-07-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity62001-2
Splice Terminal 12-15.5AWG 5.72mm 4.58mm Tin Strip
2.36mm (.093") Diameter Pin Wire-to-Board Terminal, Female, Brass, Wire Range 18-20 AWG (0.80-0.52mm²), Pre-Tin Plated
TE Connectivity62306-2
CONN MAG TERM 1500-5000CMA CRIMP / Terminal Magnetic Connector Pigtail 1500-5000 CMA Crimp
TE Connectivity42037-2
CONN RING OVAL 18-22AWG #10 / Ring Terminal Connector 10 Stud Oval 18-22 AWG Crimp
Quick Disconnect Terminal, Uninsulated, Tin, 26 to 24 AWG, Brass, Krimptite 19016 Series, Crimp
TE Connectivity41333
Ring Tongue Terminal 14-18AWG 16.25mm 7.51mm Tin Automotive Strip

Descriptions

Descriptions of TE Connectivity 62194-2 provided by its distributors.

CONN MAG TERM 400-1300CMA CRIMP / Terminal Magnetic Connector Pigtail 400-1300 CMA Crimp
Splice Terminal 19-24AWG 2.79mm 3.18mm Tin Strip
MIN AMVAR SPLC 016TPBR
Wire Terminal, 0.65mm2
Splices - Open Barrel
STD -SPL|400 -1300 |N-I|UNP
Housing Contact ROHS
MIN AMVAR SPLC 016TPBR Splice Type: Pigtail Splice Thru Splice Wire Size: 24 – 19 AWG Wire Size: .2 – .65 mm² Wire Size: 400 – 1300 CMA Insulation Option: Uninsulated Pigtail Splice 24 – 19 AWG .2 – .65 mm² | Electrical Wire Splice | Part Number: 62194-2 | Internal Number: 62194-2 | TE Connectivity | AMPLIVAR

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 62194-2.