Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 62026-1

Quick Disconnect Terminal 16-20AWG RCP/M 15.62mm 4.77mm Tin Automotive Reel
$ 0.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 62026-1.

IHS

Datasheet5 pages2 years ago

Newark

TE Connectivity

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-23.26%

CAD Models

Download TE Connectivity 62026-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-02-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity62139-1
Quick Disconnect Terminal 16-20AWG Brass F/M 15.62mm Tin Reel/Strip
TE Connectivity62276-1
Quick Disconnect Terminal 14-18AWG Brass F/M 15.49mm Pre-Tin Reel/Strip
TE Connectivity62223-1
Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.82 to 2.08 mm², AWG 18 to 14, brass, 62223-1
TE Connectivity62068-1
Quick Disconnect Terminal 10-14AWG RCP/M 15.49mm 7.62mm Pre-Tin Strip
TE Connectivity1217084-1
Quick Disconnect Terminal 18-22AWG Brass F/M 15.62mm Tin Reel/Strip
TE Connectivity / AMP63242-1
Quick Disconnect Terminal 18-22AWG Brass F 15.24mm T/R

Descriptions

Descriptions of TE Connectivity 62026-1 provided by its distributors.

Quick Disconnect Terminal 16-20AWG RCP/M 15.62mm 4.77mm Tin Automotive Reel
TE Connectivity piggyback terminal Bare spade terminal, FASTON .187series, Mother seat, 4.75 x 0.51mmconnector, Maximum wire gauge1.3mm²
PIGGYBACK DISCONNECT, 0.187IN, CRIMP; CO; Product Range: FASTON 187 Series; Terminal Type: Female Piggyback Disconnect; Tab Size - Metric: 4.75mm x 0.51mm; Tab Size - Imperial: 0.187" x 0.02"; Wire Size AWG Min: 20AWG; Wire S
187 FASTON REC 20-16 AWG TPBR Quick Disconnect Terminal Type: Receptacle Insulation Option: Uninsulated Wire Size: 20 – 16 AWG Wire Size: .51 – 1.31 mm² Mating Tab Width: 4.75 mm Receptacle Uninsulated 20 – 16 AWG .51 – 1.31 mm² | Quick Disconnect | Part Number: 62026-1 | Internal Number: 62026-1 | Alias Number: 403019359 | TE Connectivity | FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 62026-1.