Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 61944-2

Quick Disconnect Terminal, FASTON 250, Female Piggyback Disconnect, 6.35mm x 0.81mm
$ 0.154
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 61944-2.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet1 page18 years ago

Newark

Sager Electronics

HQonline

TE Connectivity

Inventory History

3 month trend:
-6.61%

CAD Models

Download TE Connectivity 61944-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity62253-2
Quick Disconnect Terminal 10-14AWG F/M 19.56mm 7.62mm Tin Strip on Reel
TE Connectivity61988-2
Quick Disconnect Terminal, FASTON 250 Series, Female Piggyback Disconnect, 6.35mm x 0.81mm
TE Connectivity62026-1
Quick Disconnect Terminal 16-20AWG RCP/M 15.62mm 4.77mm Tin Automotive Reel
TE Connectivity62068-1
Quick Disconnect Terminal 10-14AWG RCP/M 15.49mm 7.62mm Pre-Tin Strip
TE Connectivity1217084-1
Quick Disconnect Terminal 18-22AWG Brass F/M 15.62mm Tin Reel/Strip
TE Connectivity60279-1
Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.82 to 2.08 mm², AWG 18 to 14, brass, 60279-1

Descriptions

Descriptions of TE Connectivity 61944-2 provided by its distributors.

Quick Disconnect Terminal, FASTON 250, Female Piggyback Disconnect, 6.35mm x 0.81mm
Quick Disconnect Terminal 14-18AWG RCP 19.55mm 7.64mm Tin Automotive Reel
FEMALE PIGGYBACK DISCONN, 6.35MM, 14AWG; Product Range: FASTON 250 Series; Terminal Type: Female Piggyback Disconnect; Tab Size - Metric: 6.35mm x 0.81mm; Tab Size - Imperial: 0.25" x 0.032"; Wire Size AWG Min: 18AWG; Wire Si
250 FASTON REC 18-14 AWG TPBR Quick Disconnect Terminal Type: Receptacle Insulation Option: Uninsulated Wire Size: 18 – 14 AWG Wire Size: .82 – 2.08 mm² Mating Tab Width: 6.35 mm Receptacle Uninsulated 18 – 14 AWG .82 – 2.08 mm² | Quick Disconnect | Part Number: 61944-2 | Internal Number: 61944-2 | Alias Number: 403546252 | TE Connectivity | FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 61944-2.