TE Connectivity 61624-1

CONN RING CIRC 12-16AWG #8 CRIMP / Ring Terminal Connector 8 Stud Circular 12-16 AWG Crimp
$ 0.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 61624-1.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet76 pages22 years ago
Datasheet4 pages1 year ago

Newark

TE Connectivity

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-32.67%

CAD Models

Download TE Connectivity 61624-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1996-08-02
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity60771-1
Ring Tongue Terminal 14-18AWG 18.64mm 7.49mm Strip on Reel
TE Connectivity41332
TE Connectivity round terminal Bare terminal, M4bolt, Maximum wire gauge2mm²
TE Connectivity40725
Ring Tongue Terminal 14-18AWG 19.91mm 8.68mm Tin Automotive Strip
6.35mm (.250") Tab Slip-In Wire-to-Wire Terminal, Female, 14-18 AWG, Post-Tin Plated
TE Connectivity42751-2
CONN RING CIRC 14-16AWG CRIMP / Ring Terminal Connector Circular 14-16 AWG Crimp
Quick Disconnect Terminal 14-16AWG Brass Female Tin Krimptite T/R
Quick Disconnect Terminal 14-18AWG Brass F Tin T/R

Descriptions

Descriptions of TE Connectivity 61624-1 provided by its distributors.

CONN RING CIRC 12-16AWG #8 CRIMP / Ring Terminal Connector 8 Stud Circular 12-16 AWG Crimp
TERMINAL, RING TONGUE, #8, CRIMP; Stud Size - Metric:M4; Stud Size - Imperial:#8; Wire Size AWG Max:12AWG; Conductor Area CSA:3mm²; Product Range:AMPLIVAR Series; Insulator Colour:-; Insulator Material:Uninsulated; Stud/
RING CRIMP 16-12 AWG BR Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 16 – 12 AWG Wire Size: 1.31 – 3.31 mm² Wire Size: 2582 – 6529 CMA Stud Size: M4 #8 Closed Ring Tongue Terminal 16 – 12 AWG 1.31 – 3.31 mm² 2582 – 6529 CMA | Ring Terminal | Part Number: 61624-1 | Internal Number: 61624-1 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 61624-1 .
  • 61624-1.