What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 61174-1

Conn Contact PIN 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Loose Piece

$ 0.158
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 61174-1.

Farnell

Datasheet6 pages2 years ago
Datasheet98 pages18 years ago

TE Connectivity

JRH Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.62%

CAD Models

Download TE Connectivity 61174-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-05
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity170364-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
39-00-0041 Molex Headers & Wire Housings PIN 24-18 AWG BULK datasheet, inventory, & pricing.
TE Connectivity60620-1
Rectangular Connector Contacts; 60620-1; TE CONNECTIVITY; Tin; Crimp; Cable; Pin
TE Connectivity60618-1
Contact, MATE-N-LOK, Pin, Crimp, 18 AWG, Tin Plated Contacts, Commercial MATE-N-LOK Connectors
Molex Tinned crimping terminal Male terminal, STANDARD .093\"series, maximum2mm², min0.5mm²
Connector Wire to Board Header 6 Position 2.54mm Solder Straight Thru-Hole (Color may vary)

Descriptions

Descriptions of TE Connectivity 61174-1 provided by its distributors.

Conn Contact PIN 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Loose Piece
MATE-N-LOK Series Pre-Tin 30-22 AWG Discrete Wire- Cable Crimp Pin Contact
COMMERCIAL MATE-N-LOK PCB CONN CONTACT MALE CRIMP TIN PLATING 22 TO 30 AWG
TE Connectivity Tinned crimping terminal Male terminal, Commercial MATE-N-LOKseries, maximum0.3mm², min0.05mm²
Contact, , 30Awg-22Awg, Solder; |Amp Te Connectivity 61174-1
Pin&Socket Connectors PIN 30-22 BR/SN
CONTACT, PIN, 30-22AWG, CRIMP; Product R; CONTACT, PIN, 30-22AWG, CRIMP; Product Range:Commercial MATE-N-LOK Series; Contact Gender:Pin; Contact Termination Type:Solder; Wire Size AWG Max:22AWG; Contact Plating:Tin Plated Contacts; For Use With:Commercial MATE-N-LOK Housings
CMNL PIN L/P PTBR Product Type:Contact;Operating Voltage:250 VAC;Wire/Cable Size:30 – 22 AWG;Wire/Cable Size:.05 – .33 mm²;Connector System:Wire-to-Wire Contact 250 VAC 30 – 22 AWG .05 – .33 mm² | Power Contact | Part Number: 61174-1 | Internal Number: 61174-1 | Alias Number: 110189 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 61174-1 .
  • 61174-1.