Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 85511-5001

Conn Modular Jack F 8 POS 2.54mm Solder ST Thru-Hole 8 Terminal 1 Port Tray Cat 5e
$ 1.414
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 85511-5001.

IHS

Datasheet1 page6 years ago

Sager Electronics

Molex

Master Electronics

Farnell

Inventory History

3 month trend:
+48.74%

CAD Models

Download Molex 85511-5001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-10-04
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Amphenol Communications SolutionsRJHSE3380
Modular Jack - Verticals, Input Output Connectors 8P8C, Vertical, Shield, Without LEDs.
AmphenolRJHSE3085
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Through Hole Mount
Conn., Data, Modular Jack, Vertical, Shielded, 8/8, Cat 5e, Through Hole, Gold Plate
Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Solder Terminal, Locking, Jack
Modular Jack, Vertical, Top Entry, Through Hole, 8/8, No Key Version, Tray
Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Solder Terminal, Locking, Jack

Descriptions

Descriptions of Molex 85511-5001 provided by its distributors.

Conn Modular Jack F 8 POS 2.54mm Solder ST Thru-Hole 8 Terminal 1 Port Tray Cat 5e
Avnet Japan
Modular Jack, Cat5e, Vertical, Top Entry, Through Hole, 8/8, Tray
Jack vertical 8p8c (RJ45, Ethernet) 1 Through hole mounting 15.24mm(Length)*15.08mm(height)
Modular Connectors / Ethernet Connectors MDJCK 8/8 VT HISP CAT 5
HIGH SPEED MODULAR JACK TOP ENTRY LOW PROFILE THROUGH HOLE 8 CKT Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Solder Terminal, Jack
Modular Connectors / Ethernet Connectors MOD JACK TOP ENTRY
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5e, Unshielded, Without Magnetics, Without LED
MODULAR CONN, 8P8C, RJ45 JACK, CAT5E, TH; Modular Connector Type: RJ45 Jack; Port Configuration: 1 x 1 Port; No. of Positions / Loaded Contacts (per Port): 8P8C; LAN Category: Cat5e; IP Rating: -; Connector Mounting: Through H

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0855115001
  • 85511-5001.
  • 855115001
  • 855115001.