What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 60620-4

Connector Accessory, 0.1in Min Cable Dia, 0.13in Max Cable Dia, Contact, Phosphor Bronze

$ 0.296
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 60620-4.

IHS

Datasheet6 pages1 year ago

Farnell

Sager Electronics

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
+3.79%

CAD Models

Download TE Connectivity 60620-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

39-00-0041 Molex Headers & Wire Housings PIN 24-18 AWG BULK datasheet, inventory, & pricing.
TE Connectivity1-480708-0
Rectangular Power Connector, 12 Contact(S), Female, Crimp Terminal, Plug
TE Connectivity60620-1
Rectangular Connector Contacts; 60620-1; TE CONNECTIVITY; Tin; Crimp; Cable; Pin
Molex Tinned crimping terminal Male terminal, STANDARD .093\"series, maximum2mm², min0.5mm²
TE Connectivity60618-1
Contact, MATE-N-LOK, Pin, Crimp, 18 AWG, Tin Plated Contacts, Commercial MATE-N-LOK Connectors
Connector Wire to Board Header 6 Position 2.54mm Solder Straight Thru-Hole (Color may vary)

Descriptions

Descriptions of TE Connectivity 60620-4 provided by its distributors.

Connector Accessory, 0.1in Min Cable Dia, 0.13in Max Cable Dia, Contact, Phosphor Bronze
COMMERCIAL MATE-N-LOK PCB CONN CONTACT MALE CRIMP TIN PLATING 14 TO 20 AWG
Commercial MATE-N-LOK 20-14 AWG Discrete Wire Crimp Pin Contact
Contact, , 20Awg-14Awg, Crimp; |Amp Te Connectivity 60620-4
Contact PIN Crimp ST Cable Mount 14-20AWG Bag Automotive
Electrical Connector Cylindrical
TE Connectivity Tin-Plated Crimp Terminal, Male Contact, Commercial MATE-N-LOK Series, Max 2mm², Min 0.5mm²
Pin&Socket Connectors 20-14 AWG CRIMP PIN
.200 Centerline 250 V 13 A max.
CONTACT, PIN, 20-14AWG, CRIMP; Product Range:Commercial MATE-N-LOK Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size AWG Max:14AWG; Contact Plating:Tin Plated Contacts; For Use With:Commercial MATE-N-LOK Housings
CMNL PIN 20-14 TPPHBZ L/P Contact Type: Pin Wire Contact Termination Area Plating Material: Pre-Tin Wire Size: 20 – 14 AWG Operating Voltage: 250 VAC Operating Voltage: 250 VDC Pin Pre-Tin 20 – 14 AWG 250 VAC | Connector Contact | Part Number: 60620-4 | Internal Number: 60620-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 60620-4 .
  • 60620-4.