Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 6-87756-7

Receptacle, 0.12-0.4 mm², AWG 26-22, crimp connection, 6-87756-7
$ 0.237
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-87756-7.

TE Connectivity

Datasheet245 pages6 years ago
Datasheet197 pages8 years ago
Datasheet10 pages15 years ago
Datasheet8 pages29 years ago

element14 APAC

Farnell

IHS

Newark

Inventory History

3 month trend:
-36.27%

CAD Models

Download TE Connectivity 6-87756-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2007-04-18
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Connector Accessory, 0.073in Max Cable Dia, Contact, Phosphor Bronze
1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 28-26 AWG, Reel
2.00mm Pitch, Micro-Latch Female Crimp Terminal, Tin (Sn) Plating, 30-24 AWG, Bag
TE Connectivity1-104480-5
Connector Accessory, 0.025in Min Cable Dia, 0.06in Max Cable Dia, Contact, Copper Alloy
TE Connectivity87809-1
Rectangular Connector Contacts; 87809-1; TE CONNECTIVITY; Gold; Crimp; 22 AWG; 26 AWG
TE Connectivity2-487406-4
TE Connectivity 2-487406-4 FFC&FPC Connector Female Unshrouded 100X100 14000Qty

Descriptions

Descriptions of TE Connectivity 6-87756-7 provided by its distributors.

Receptacle, 0.12-0.4 mm², AWG 26-22, crimp connection, 6-87756-7
CONTACT, SOCKET, 26-22AWG, CRIMP; Product Range: AMPMODU Mod IV Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 22AWG; Contact Plating: Gold Plated Contacts; For Use With: AMPMODU IV Series
MOD IV REC STP INT'L SPEC REEL Contact Mating Area Plating Material: Gold (Au) Contact Type: Socket Wire Contact Termination Area Plating Material: Tin Wire Size: 26 – 22 AWG Operating Voltage: 250 VAC Gold (Au) Socket Tin 26 – 22 AWG | Connector Contact | Part Number: 6-87756-7 | Internal Number: 6-87756-7 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-87756-7.