What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 6-87756-2

Rectangular Connector Contacts; 6-87756-2; TE CONNECTIVITY; Gold; Crimp; 22 AWG; 26 AWG

$ 0.324
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-87756-2.

TE Connectivity

Datasheet245 pages6 years ago
Datasheet197 pages8 years ago
Datasheet10 pages15 years ago
Datasheet8 pages28 years ago

element14 APAC

Sager Electronics

Farnell

Master Electronics

Inventory History

3 month trend:
+2.78%

CAD Models

Download TE Connectivity 6-87756-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2007-04-18
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity66504-9
D Sub Contact, HDP-20 Series Connectors, Socket (Female), Brass, Gold Plated Contacts, 20 AWG
MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
TE Connectivity1-66504-0
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
Molex Gold Plated Crimp Terminal, Female Contact, Micro-Fit 3.0 Series, Max 0.5mm² Min 0.2mm²
TE Connectivity175218-2
TE 175218-2 Dynamic D-3000 Crimp Socket Size L .76µm Gold 20-16AWG
Molex Tinned crimping terminal Female terminal, Micro-Fit 3.0series, maximum0.5mm², min0.2mm²

Descriptions

Descriptions of TE Connectivity 6-87756-2 provided by its distributors.

Rectangular Connector Contacts; 6-87756-2; TE CONNECTIVITY; Gold; Crimp; 22 AWG; 26 AWG
CONTACT, SOCKET, 26-22AWG, CRIMP; Product Range:AMPMODU Mod IV Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:22AWG; Contact Plating:Gold Plated Contacts; Wire Size AWG Min:26AWG
MOD IV RECP PLTD 15 DPLX LF Contact Type: Socket Wire Contact Termination Area Plating Material: Tin Wire Size: 26 – 22 AWG Operating Voltage: 250 VAC Wire Size: .12 – .4 mm² Socket Tin 26 – 22 AWG 250 VAC | Connector Contact | Part Number: 6-87756-2 | Internal Number: 6-87756-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-87756-2.