Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 6-535512-4

Conn Socket Strip RCP 10 POS 2.54mm Solder RA Thru-Hole Gang of Tubes
$ 2.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-535512-4.

IHS

Datasheet5 pages2 years ago

ShanghaiCT

TE Connectivity

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-0.48%

CAD Models

Download TE Connectivity 6-535512-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.5
$ 1.101
Stock
13,704
46,086
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
10
10
Number of Rows
2
2
Mount
Cable, Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder RA Side Entry Thru-HoleC-Grid Tray
TE Connectivity6-5535512-4
Board-Board Connector Receptacle, 10 Pos; |Te Connectivity Amp 6-5535512-4.
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole Right Angle, TSW
Conn Unshrouded Header HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
Board Connector, 15 Contact(s), 3 Row(s), Male, Straight, Solder Terminal
Pin Header, 10 Contacts, 2 Rows, 2.54mm, Tin, 3A, Right Angle, Unshrouded, Copper Alloy, THT RA

Descriptions

Descriptions of TE Connectivity 6-535512-4 provided by its distributors.

Conn Socket Strip RCP 10 POS 2.54mm Solder RA Thru-Hole Gang of Tubes
Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:10Contacts; Connector Mounting:Through Hole Mount Right Angle; Product Range:Ampmodu Mod Ii Series; Contact Material:Phosphor Bronze Rohs Compliant: No |Te Connectivity Amp 6-535512-4.
Special Order: 10 MODII HORZ DR CE EESS .100 PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Right Angle Connector System: Board-to-Board Number of Positions: 10 Number of Rows: 2 PCB Mount Receptacle Right Angle Board-to-Board 10 | PCB Header & Receptacle | Part Number: 6-535512-4 | Internal Number: 6-535512-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-535512-4.