Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 6-534998-2

Conn Socket Strip F 24 POS 2.54mm Solder ST Top Entry Thru-Hole Box/Tube

$ 3.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-534998-2.

TE Connectivity

Datasheet245 pages6 years ago
Technical Drawing2 pages14 years ago
Datasheet13 pages0 years ago

IHS

Master Electronics

Factory Futures

Burklin Elektronik

Inventory History

3 month trend:
+30.25%

CAD Models

Download TE Connectivity 6-534998-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.45
$ 4.336
Stock
5,884
2,707
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
24
24
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-27
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-534998-2
Conn Socket Strip F 24 POS 2.54mm Solder ST Top Entry Thru-Hole Automotive Box
Amphenol Communications Solutions87606-312LF
Conn Socket Strip RCP 24 POS 2.54mm Solder ST Top Entry Thru-Hole Dubox®
TE Connectivity5-534257-7
Conn Shrouded Header HDR 24 POS 2.54mm Solder ST Thru-Hole Tube
Amphenol Communications Solutions76342-312LF
Conn Socket Strip RCP 24 POS 2.54mm Solder ST Thru-Hole Tube
TE Connectivity6-146256-2
Conn Unshrouded Header HDR 24 POS 2.54mm Solder ST Thru-Hole
TE Connectivity102153-5
24pin 2.54mm 2 2.54mm Header,Push-Pull 1A 380nm gold palladium Black Through hole mounting

Descriptions

Descriptions of TE Connectivity 6-534998-2 provided by its distributors.

Conn Socket Strip F 24 POS 2.54mm Solder ST Top Entry Thru-Hole Box/Tube
24 Position 2.54 mm Solder Straight Through Hole Connector Socket
Push-Pull,Receptacle 2.54mm 2 24pin 2A 760nm gold Black Through hole mounting
Headers & Wire Housings RECEPT 24POS .100 VERT DUAL
6-534998-2, TE CONNECTIVITY/AMP BRAND
End Stackable Connector Assembly; Connector Type:Board-to-Board; Gender:Receptacle; No. of Contacts:24; Pitch Spacing:0.1"; Contact Termination:Through Hole; Contact Material:Phosphor Bronze; Series:AMPMODU Mod IV ;RoHS Compliant: Yes
24 MODIV VRT DR CE 100/125 PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Rows: 2 Centerline (Pitch): 2.54 mm PCB Mount Receptacle Vertical Board-to-Board 2 | PCB Header & Receptacle | Part Number: 6-534998-2 | Internal Number: 6-534998-2 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty