TE Connectivity 1-534237-4

Conn Socket Strip SKT 16 POS 2.54mm Solder ST Thru-Hole Automotive Tube
$ 2.933
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-534237-4.

JRH Electronics

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago
Datasheet5 pages1 year ago

Factory Futures

Farnell

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+11.27%

CAD Models

Download TE Connectivity 1-534237-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.933
$ 2.99
Stock
122,833
17,388
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
16
16
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-05-01
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

TE Connectivity1-215297-6
Conn Socket Strip SKT 16 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
TE Connectivity6-534237-4
Conn Socket Strip SKT 16 POS 2.54mm Solder ST Thru-Hole Tube
PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 1 Rows, 16 Contacts, Through Hole Mount
PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 1 Rows, 16 Contacts, Through Hole Mount
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 16 Contacts, Through Hole Mount, CES Series
Amphenol Communications Solutions75915-316LF
Amphenol ICC 75915-316LF 16P VRT SR Female Connector 0.76µm Gold Shrouded

Descriptions

Descriptions of TE Connectivity 1-534237-4 provided by its distributors.

Conn Socket Strip SKT 16 POS 2.54mm Solder ST Thru-Hole Automotive Tube
Board Connector, 16 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
BOARD-BOARD CONNECTOR RECEPTACLE, 16 POSITION, 1ROW; Pitch Spacing:2.54mm; No. of Contacts:16Contacts; Gender:Receptacle; Product Range:AMPMODU Mod IV Series; Contact Termination Type:Through Hole; No. of Rows:1Rows

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-534237-4.