Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 6-534206-0

Conn Socket Strip SKT 20 POS 2.54mm Solder ST Top Entry Thru-Hole Box/Tube
$ 2.955
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-534206-0.

TE Connectivity

Datasheet245 pages7 years ago
Datasheet13 pages0 years ago

JRH Electronics

Sager Electronics

IHS

Electro Sonic

Inventory History

3 month trend:
-22.32%

CAD Models

Download TE Connectivity 6-534206-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.955
$ 3.18
Stock
37,926
33,857
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
20
20
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-215307-0
Conn Socket Strip RCP 20 POS 2.54mm Solder ST Thru-Hole Automotive
TE Connectivity1-534206-0
Insulation Displacement (Idc) Connector; |Te Connectivity Amp 1-534206-0.
TE Connectivity1-215309-0
Btb Connector, Rcpt, 20Pos, 2Row, Tht; |Te Connectivity Amp 1-215309-0
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Through Hole Mount, SLW Series
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Through Hole Mount, CES Series
PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Through Hole Mount

Descriptions

Descriptions of TE Connectivity 6-534206-0 provided by its distributors.

Conn Socket Strip SKT 20 POS 2.54mm Solder ST Top Entry Thru-Hole Box/Tube
PCB MOUNT 20 POS 2 ROW VERTICAL RECEPTACLE CONNECTOR ASSY
RECEPTACLE ASSEMBLY, 20, DUAL, 2, 750, 12 MILLIOHMS, AMPMODU MOD II SERIES
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Through Hole Mount, AMPMODU Mod II
Insulation Displacement (IDC) Connector
20 Pos 2.54mm Socket Header, Straight, Thru-Hole, Gold
CONN AMPMODU SKT STRIP 20-POS VERT T/H
Receptacle, 20Way; |Te Connectivity Amp 6-534206-0.
Push-Pull,Receptacle 2.54mm 2 20pin 2A 760nm gold Black Through hole mounting 25.4mm(Length)*5.03mm(height)
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
Headers&Wire Housings REC 2X10P VRT T/H
20 MODII VRT DR CE 100/115 PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Rows: 2 Centerline (Pitch): 2.54 mm PCB Mount Receptacle Vertical Board-to-Board 2 | PCB Header & Receptacle | Part Number: 6-534206-0 | Internal Number: 6-534206-0 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-534206-0.
  • 6-534206-0..