Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 6-530843-5

Card Edge Connector Number Of Contacts: 3; |Te Connectivity Amp 6-530843-5
$ 2.111
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-530843-5.

TE Connectivity

Technical Drawing2 pages15 years ago
Datasheet7 pages15 years ago
Datasheet10 pages27 years ago

IHS

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-31.20%

Alternate Parts

Price @ 1000
$ 2.111
$ 2.78
Stock
1,697
3,622
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
31
62
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Tin
Gold, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2012-10-25
LTD Date2012-11-30

Related Parts

TE Connectivity6-5530843-5
Card Edge Connector, 62 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
TE Connectivity7-5530843-0
Card Edge Connector, 62 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
TE Connectivity / AMP6364125-1
Conn Card Edge SKT 62 POS 2.54mm Solder ST Thru-Hole Box
Cardedge Connectors 62P Solder Tail 5.08mm ROW SPACE
TE Connectivity5645235-1
CONN SEC II 31 POS 100C/L, Card Edge Power Connectors | TE Connectivity 5645235-1
TE Connectivity6489930-2
Card Edge Connector, 61 Contact(s), Female, Straight, Solder Terminal, Black Insulator, Receptacle

Descriptions

Descriptions of TE Connectivity 6-530843-5 provided by its distributors.

Card Edge Connector Number Of Contacts:3; |Te Connectivity Amp 6-530843-5
Card Edge Connector, 31 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
Conn Card Edge SKT 62 POS 2.54mm Solder ST Thru-Hole
Standard Card Edge Connectors 62 DUAL POS EDGE
CONN CARDEDGE FMALE 62POS 0.100

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 65308435