Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 6-2176315-9

Res Thin Film 0204(1406) 39K Ohm 1% 0.4W ±50ppm/°C Melf Pad SMD T/R Automotive AEC-Q200 Medical
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-2176315-9.

JRH Electronics

Datasheet13 pages7 years ago
Datasheet13 pages1 year ago

Master Electronics

TE Connectivity

Farnell

Burklin Elektronik

Inventory History

3 month trend:
-15.33%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2017-11-02
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2025-04-21
LTD Date2025-04-28
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Descriptions

Descriptions of TE Connectivity 6-2176315-9 provided by its distributors.

Res Thin Film 0204(1406) 39K Ohm 1% 0.4W ±50ppm/°C Melf Pad SMD T/R Automotive AEC-Q200 Medical
Fixed Resistor, Thin Film, 0.4W, 39000ohm, 200V, 1% +/-Tol, Surface Mount, 1406
Melf Res, Auto, Metal Film, 39K, 0204; |Te Connectivity Neohm SMA-A0204FTDX39K
Special Order: MELF SMA_A 39K 1% 50PPM 0204 0.4W Part Number: SMA-A0204FTDX39K | Internal Number: 6-2176315-9 | TE Connectivity
MELF RES, AUTO, METAL FILM, 39K, 0204; Resistance: 39kohm; Product Range: SMA-A Series; Voltage Rating: 200V; Resistor Element Material: Metal Film; Power Rating: 400mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 50

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMA-A0204FTDX39K