Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 6-1879220-4

Res Thin Film 0603 45.3K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R

$ 0.139
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-1879220-4.

IHS

Datasheet9 pages4 years ago

element14 APAC

Electro Sonic

TE Connectivity

Newark

Inventory History

3 month trend:
+112%

CAD Models

Download TE Connectivity 6-1879220-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-22
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicERA3AEB4532V
Res Thin Film 0603 45.3K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT0603BRD0745K3L
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 45.3kΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thin Film 0603 45.3K Ohm 0.1% 1/8W ±25ppm/°C Molded SMD SMD Paper T/R
TE Connectivity / AMP5-2176089-9
Res Precision High Power Thin Film 0603 45.3k Ohm 0.1% 1/10W ±25ppm/°C Molded Paper T/R
TE ConnectivityCPF-A-0603B47KE1
Fixed Resistor, Thin Film, 0.063W, 47000ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Fixed Resistor, Thin Film, 0.063W, 47000ohm, 75V, 0.1% +/-Tol, Surface Mount, 0603

Descriptions

Descriptions of TE Connectivity 6-1879220-4 provided by its distributors.

Res Thin Film 0603 45.3K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.063W, 45300ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Res Thin Film 0603 45.3K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Medical Automotive AEC-Q200
TE Connectivity 6-1879220-4 CPF Resistor Thin Film 45K3 0.1% 0.063W 50V
45.3KΩ ±0.1% 62.5mW ±25ppm/℃ 0603 SMD mount 1.55mm*800μm*550μm
FIXED RESISTOR Chip Resistor 63mW 45.3kOhm 25ppm/C 0.1%
RES, 45K3, 0.1%, 0.063W, 0603, THIN FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 45.3kohm; Product Range: CPF Series; Voltage Rating: 50V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tole
Special Order: CPF 0603 45K3 0.1% 25PPM 5K RL Resistance Value: 45.3K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 45.3K Ω Thin Film Precision Resistor .1 % | Part Number: CPF0603B45K3E | Internal Number: 6-1879220-4 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF0603B45K3E