What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 6-1676480-6

Fixed Resistor, Thick Film, 0.063W, 470ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402

$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-1676480-6.

Newark

Datasheet4 pages2 years ago

IHS

Electro Sonic

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-36.50%

CAD Models

Download TE Connectivity 6-1676480-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-22
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Yageo GroupRC0402FR-07470RL
Res Thick Film 0402 470 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
Yageo GroupAC0402FR-07470RL
Res Thick Film 0402 470 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0402 470 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0402FR-13470RL
Res Thick Film 0402 470 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
PanasonicERJ2RKF4700X
Res Thick Film 0402 470 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
62.5mW Thick Film Resistors 50V ±1% ±100ppm/℃ 470Ω 0402 Chip Resistor - Surface Mount ROHS
Res Thick Film 0402 499 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
TE ConnectivityCRG0402F510R
Res Thick Film 0402 510 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of TE Connectivity 6-1676480-6 provided by its distributors.

Fixed Resistor, Thick Film, 0.063W, 470ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Res Thick Film 0402 470 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
CRG Series 0402 470 Ohm ±1 % 0.063 W ±100 ppm/°C SMT Thick Film Resistor
Thick Film Resistors - SMD CRG0402 1% 470R
Thick Film Resistor CRG 0402 1% 470R
CRG0402 SMT CHIP RESISTOR,470R 1% 0.063W
RES, 470R, 1%, 0.063W, 0402, THICK FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 470ohm; Product Range: CRG Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 63mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018)
Special Order: CRG0402 1% 470R Resistance Value: 470 Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Package Size Code: 0402 Surface Mount Resistor | 470 Ω Thick Film General Purpose Resistor 1 % | Part Number: CRG0402F470R | Internal Number: 6-1676480-6 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRG0402F470R