TE Connectivity 6-146261-3

Conn Unshrouded Header HDR 26 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
$ 4.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-146261-3.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Future Electronics

TE Connectivity

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+293%

CAD Models

Download TE Connectivity 6-146261-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.019
$ 4.14
$ 4.14
Stock
25,606
65,654
65,654
Authorized Distributors
6
3
3
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
26
26
26
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Vertical
Vertical
Vertical
Contact Plating
Gold
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-07-12
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity6-146252-3
Conn Unshrouded Header M 26 POS 2.54mm Solder ST Top Entry Thru-Hole Automotive Carton
TE Connectivity6-146256-3
Conn Unshrouded Header HDR 26 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
TE Connectivity103240-3
2 2.54mm BOARD CONNECTOR,RECEPTACLE 3A Black Through hole mounting 7.21mm*4.8768mm*4.88mm
TE Connectivity1-103328-3
Conn Unshrouded Header M 26 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
TE Connectivity1-104433-3
Conn Unshrouded Header M 26 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
TE Connectivity6-146264-3
26-Pin Header, Breakaway, Push-Pull, 3A, TH, Gold/Black, 380nm, 32.61mm L × 4.88mm H

Descriptions

Descriptions of TE Connectivity 6-146261-3 provided by its distributors.

Conn Unshrouded Header HDR 26 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
AMPMODU 26 Position Through-Hole Dual Row Straight 2.54 mm Breakaway Header
26 MODII HDR DRST B/A .100CL LF
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug
Headers & Wire Housings 26P HDR DRST B/A;
6-146261-3, TE Connectivity / AMP Brand
Breakaway,Header,Push-Pull 2 26pin Push-pull type Male Pin Black Through hole mounting 32.61mm(Length)*4.88mm(height)
CONNECTOR, 26POS, HEADER, 2.54MM, 2ROW; Pitch Spacing:2.54mm; No. of Contacts:26Contacts; Gender:Header; Product Range:AMPMODU Series; Contact Termination Type:Surface Mount, Through Hole; No. of Rows:2Rows; Contact Plat
Special Order: 26 MODII HDR DRST B/A .100CL LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Rows: 2 Centerline (Pitch): 2.54 mm PCB Mount Header Vertical Board-to-Board 2 | PCB Header & Receptacle | Part Number: 6-146261-3 | Internal Number: 6-146261-3 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-146261-3 .