TE Connectivity 6-146256-3

Conn Unshrouded Header HDR 26 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
$ 3.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-146256-3.

IHS

Datasheet5 pages2 years ago

Upverter

TE Connectivity

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+18.94%

CAD Models

Download TE Connectivity 6-146256-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-04
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity103240-3
2 2.54mm BOARD CONNECTOR,RECEPTACLE 3A Black Through hole mounting 7.21mm*4.8768mm*4.88mm
TE Connectivity6-146253-3
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
TE Connectivity1-103328-3
Conn Unshrouded Header M 26 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
TE Connectivity / AMP6-146254-3
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
TE Connectivity6-146264-3
26-Pin Header, Breakaway, Push-Pull, 3A, TH, Gold/Black, 380nm, 32.61mm L × 4.88mm H
TE Connectivity6-102619-1
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal

Descriptions

Descriptions of TE Connectivity 6-146256-3 provided by its distributors.

Conn Unshrouded Header HDR 26 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
Header, 26-Pin, 2.54mm Pitch, Breakaway, Push-Pull, 3A, Gold, Black, TH
Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:26Contacts; Contact Termination Type:Through Hole Straight; Product Range:Ampmodu Mod Ii Series; Connector Shroud:Unshrouded; Gender:Header Rohs Compliant: Yes |Amp Te Connectivity 6-146256-3.
26 MODII HDR DRST B/A .100CL LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 26 PCB Mount Header Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 6-146256-3 | Internal Number: 6-146256-3 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-146256-3 .
  • 6-146256-3.