Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 6-104069-2

Conn Shrouded Header (2 Sides) HDR 24 POS 1.27mm Solder RA Side Entry Thru-Hole Box/Tube
$ 4.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-104069-2.

IHS

Datasheet6 pages2 years ago

JRH Electronics

Master Electronics

TE Connectivity

Newark

Inventory History

3 month trend:
+5.17%

CAD Models

Download TE Connectivity 6-104069-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.095
$ 6.87
Stock
31,657
4,713
Authorized Distributors
6
6
Gender
Male
Male
Pitch
1.27 mm
1.27 mm
Number of Positions
24
24
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-104069-2
Conn Shrouded Header HDR 24 POS 1.27mm Solder RA Side Entry Thru-Hole Box
TE Connectivity / AMP5-103911-1
Conn Socket Strip SKT 10 POS 1.27mm Solder RA Thru-Hole Box/Tube
TE Connectivity / AMP5-104477-2
Conn Shrouded Header HDR 20 POS 1.27mm Solder RA Side Entry Thru-Hole Box
TE Connectivity6-104068-1
Connector Header Number Of Contacts:24; |Te Connectivity Amp 6-104068-1.
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 24 Contacts, Through Hole, FTS Series
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 24 Contacts, Through Hole Right Angle, TMS Series

Descriptions

Descriptions of TE Connectivity 6-104069-2 provided by its distributors.

Conn Shrouded Header (2 Sides) HDR 24 POS 1.27mm Solder RA Side Entry Thru-Hole Box/Tube
Connector Header Number Of Contacts:24; |Te Connectivity Amp 6-104069-2.
Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
24 sys 50 hdr drra shrd sn PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Board-to-Board Board-to-Board Configuration: Perpendicular Number of Positions: 24 PCB Mount Header Right Angle Board-to-Board Perpendicular | PCB Header & Receptacle | Part Number: 6-104069-2 | Internal Number: 6-104069-2 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-104069-2 .
  • 6-104069-2.