TE Connectivity 6-103897-2

Conn IDC Connector RCP 13 POS 2.54mm IDT ST Cable Mount Individual
$ 7.526
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-103897-2.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Farnell

Electro Sonic

Master Electronics

TE Connectivity

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 1 year ago)
LTB Date2027-01-27
LTD Date2027-03-21
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity1-103644-2
Conn IDC Connector RCP 13 POS 2.54mm IDT ST Cable Mount Individual
TE Connectivity / AMP5-103945-9
Board Connector, 10 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug
TE Connectivity6-103958-1
Conn IDC Connector RCP 12 POS 2.54mm IDT ST Cable Mount Strip
TE Connectivity6-103644-3
Conn IDC Connector RCP 14 POS 2.54mm IDT ST Cable Mount Individual
TE Connectivity / AMP5-103961-9
Conn IDC Connector RCP 10 POS 2.54mm IDT ST Cable Mount Strip
TE Connectivity1-103644-5
Conn IDC Connector RCP 16 POS 2.54mm IDT ST Cable Mount Individual

Descriptions

Descriptions of TE Connectivity 6-103897-2 provided by its distributors.

Conn IDC Connector RCP 13 POS 2.54mm IDT ST Cable Mount Individual
Board Connector, 13 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle
CONN RCPT 13P IDC 26-30AWG GOLD
.100 AMPMODU Headers Housings & Contacts
6-103897-2, TE CONNECTIVITY/AMP BRAND
26-30 AWG Latch Lock,Receptacle 2.54mm 1 13pin 760nm gold Black IDC wire mounting,free hanging,Through hole mounting 32.9692mm(Length)*2.5mm(height)
CONNECTOR, RCPT, 13POS, 1ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 13Contacts; Gender: Receptacle; Product Range: AMPMODU MTE Series; Contact Termination Type: IDC / IDT; No. of Rows: 1Rows; Contact Plating: Gold Pla

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-103897-2 .